SMAJ54A R3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: R0,96831
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: R1,31521
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1 364
Unit Price: R10,22000

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: R1,76763
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: R1,91105
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1 800
Unit Price: R9,18000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 5 010
Unit Price: R5,03000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1 800
Unit Price: R7,11000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: R1,58001
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: R1,49877
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: R1,74641
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R3,13559
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: R1,93399
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R3,56845
Datasheet
PE1DAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ54A R3G

DigiKey Part Number
SMAJ54AR3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ54A R3G
Description
TVS DIODE 54VWM 87.1VC DO214AC
Customer Reference
Detailed Description
87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
4.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types