
SMAJ54AHR3G | |
---|---|
DigiKey Part Number | SMAJ54AHR3GTR-ND - Tape & Reel (TR) SMAJ54AHR3GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMAJ54AHR3G |
Description | TVS DIODE 54VWM 87.1VC DO214AC |
Customer Reference | |
Detailed Description | 87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R10,22000 | R10,22 |
10 | R6,36000 | R63,60 |
100 | R4,05520 | R405,52 |
500 | R3,06222 | R1 531,11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 800 | R2,30306 | R4 145,51 |
3 600 | R2,12018 | R7 632,65 |
5 400 | R2,03214 | R10 973,56 |
9 000 | R1,82891 | R16 460,19 |
45 000 | R1,80182 | R81 081,90 |
90 000 | R1,69345 | R152 410,50 |