SF34G-A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2 248
Unit Price: R10,22000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: R2,87713
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2 382
Unit Price: R9,01000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: R1,87164
Datasheet
HER307G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF34G-A

DigiKey Part Number
1801-SF34G-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF34G-A
Description
DIODE STANDARD 200V 3A DO201AD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 250R3,14144R3 926,80
2 500R2,84683R7 117,08
3 750R2,69664R10 112,40
6 250R2,52780R15 798,75
8 750R2,42776R21 242,90
12 500R2,33054R29 131,75
31 250R2,11717R66 161,56
62 500R2,07527R129 704,38
Manufacturers Standard Package