HER307G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF34G

DigiKey Part Number
1801-SF34GTR-ND - Tape & Reel (TR)
1801-SF34GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SF34G
Description
DIODE STANDARD 200V 3A DO201AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 248
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R10,22000R10,22
10R6,79300R67,93
100R5,36190R536,19
500R4,08988R2 044,94
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 250R3,43065R4 288,31
2 500R2,42620R6 065,50
Manufacturers Standard Package