M3Z8V2C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2 250
Unit Price: R3,19000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 5 000
Unit Price: R3,86000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 3 500
Unit Price: R2,35000
Datasheet
Zener Diode 8.2 V 200 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 200 mW ±5% Surface Mount SOD-323F
SC-90, SOD-323F

M3Z8V2C

DigiKey Part Number
1801-M3Z8V2CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M3Z8V2C
Description
DIODE ZENER 8.2V 200MW SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 200 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,62320R1 869,60