


M3Z8V2C RRG | |
|---|---|
DigiKey Part Number | 1801-M3Z8V2CRRGTR-ND - Tape & Reel (TR) 1801-M3Z8V2CRRGCT-ND - Cut Tape (CT) 1801-M3Z8V2CRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3Z8V2C RRG |
Description | DIODE ZENER 8.2V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,19000 | R3,19 |
| 10 | R1,91600 | R19,16 |
| 100 | R1,18300 | R118,30 |
| 500 | R0,86104 | R430,52 |
| 1 000 | R0,75652 | R756,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,62320 | R1 869,60 |
| 6 000 | R0,55585 | R3 335,10 |
| 9 000 | R0,52147 | R4 693,23 |
| 15 000 | R0,48277 | R7 241,55 |
| 21 000 | R0,45984 | R9 656,64 |
| 30 000 | R0,43753 | R13 125,90 |
| 75 000 | R0,38854 | R29 140,50 |
| 150 000 | R0,35825 | R53 737,50 |
| 300 000 | R0,33278 | R99 834,00 |

