Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ES3J-A | |
|---|---|
DigiKey Part Number | 1801-ES3J-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES3J-A |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,17662 | R6 529,86 |
| 6 000 | R1,98349 | R11 900,94 |
| 9 000 | R1,88505 | R16 965,45 |
| 15 000 | R1,77441 | R26 616,15 |
| 21 000 | R1,70888 | R35 886,48 |
| 30 000 | R1,64519 | R49 355,70 |
| 75 000 | R1,55017 | R116 262,75 |





