ES3JHR7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: R3,77003
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 354
Unit Price: R7,56000
Datasheet

Similar


onsemi
In Stock: 12 465
Unit Price: R5,21000
Datasheet

Similar


onsemi
In Stock: 10 916
Unit Price: R12,27000
Datasheet

Similar


Diodes Incorporated
In Stock: 9 967
Unit Price: R10,75000
Datasheet

Similar


Diodes Incorporated
In Stock: 4 507
Unit Price: R15,80000
Datasheet

Similar


Diodes Incorporated
In Stock: 2 351
Unit Price: R9,24000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 026
Unit Price: R5,04000
Datasheet

Similar


Diodes Incorporated
In Stock: 27 811
Unit Price: R11,43000
Datasheet

Similar


Diodes Incorporated
In Stock: 41 211
Unit Price: R15,29000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 822
Unit Price: R7,90000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 18 316
Unit Price: R9,24000
Datasheet

Similar


STMicroelectronics
In Stock: 8 560
Unit Price: R11,26000
Datasheet
Diode 600 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES3JHR7G

DigiKey Part Number
ES3JHR7G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES3JHR7G
Description
DIODE STANDARD 600V 3A DO214AB
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types