
1.5KE16AH | |
|---|---|
DigiKey Part Number | 1801-1.5KE16AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE16AH |
Description | TVS DIODE 13.6VWM 22.5VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 70A Ipp Tvs Diode Through Hole DO-201 |
EDA/CAD Models | 1.5KE16AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 70A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | R3,40375 | R4 254,69 |
| 2 500 | R3,12425 | R7 810,62 |
| 3 750 | R2,98067 | R11 177,51 |
| 6 250 | R2,81844 | R17 615,25 |
| 8 750 | R2,72194 | R23 816,97 |
| 12 500 | R2,62784 | R32 848,00 |
| 31 250 | R2,60816 | R81 505,00 |






