
Category | Memory Type CompactFlash® |
Manufacturer Swissbit | Memory Size 1GB |
Series | Technology SLC |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Last Time Buy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFCF1024H1AF2TO-C-MS-537-STD | Swissbit | 1 | 1052-SFCF1024H1AF2TO-C-MS-537-STD-ND | R1 392,16000 | MFR Recommended |
| CE0GTQHF3-FD000-D | Delkin Devices, Inc. | 39 | 3247-CE0GTQHF3-FD000-D-ND | R1 607,63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 361,73000 | R1 361,73 |
| 10 | R1 256,83600 | R12 568,36 |
| 25 | R1 215,75320 | R30 393,83 |
| 50 | R1 185,16460 | R59 258,23 |
| 100 | R1 155,09310 | R115 509,31 |




