
SFCF1024H1AF2TO-C-MS-537-STD | |
|---|---|
DigiKey Part Number | 1052-SFCF1024H1AF2TO-C-MS-537-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFCF1024H1AF2TO-C-MS-537-STD |
Description | MEMORY CARD COMPACTFLASH 1GB SLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 1GB Class 10 SLC |
Datasheet | Datasheet |
Category | Memory Type CompactFlash® |
Manufacturer Swissbit | Memory Size 1GB |
Series | Speed Class 10 |
Packaging Tray | Technology SLC |
Part Status Last Time Buy | Operating Temperature 0°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP-CF001GRANS-ETNRC | Apacer Memory America | 0 | AP-CF001GRANS-ETNRC-ND | R2 682,71000 | Parametric Equivalent |
| AP-CF001GRANS-NRC | Apacer Memory America | 0 | AP-CF001GRANS-NRC-ND | R2 014,53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 392,16000 | R1 392,16 |

