
TSC240A1IYPT | |
|---|---|
DigiKey Part Number | 497-TSC240A1IYPTTR-ND - Tape & Reel (TR) 497-TSC240A1IYPTCT-ND - Cut Tape (CT) 497-TSC240A1IYPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC240A1IYPT |
Description | HIGH-SIDE AND LOW-SIDE BIDIRECTI |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 560 kHz | |
Current - Input Bias | 210 µA | |
Voltage - Input Offset | 12 µV | |
Current - Supply | 1.9mA | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R39,49000 | R39,49 |
| 10 | R29,23900 | R292,39 |
| 25 | R26,69800 | R667,45 |
| 100 | R23,89700 | R2 389,70 |
| 250 | R22,56240 | R5 640,60 |
| 500 | R21,75782 | R10 878,91 |
| 1 000 | R21,09557 | R21 095,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R20,10212 | R80 408,48 |
| 8 000 | R19,73306 | R157 864,48 |



