ZV20K1812T801N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 1 017
Unit Price: R22,85000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 4 748
Unit Price: R9,41000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 5 146
Unit Price: R10,08000
Datasheet
33 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV20K1812T801N

DigiKey Part Number
738-ZV20K1812T801N-ND
Manufacturer
Manufacturer Product Number
ZV20K1812T801N
Description
VARISTOR 33V 800A 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
800 A
Energy
3J
Number of Circuits
1
Capacitance @ Frequency
3000 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1812 (4532 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
6 000R7,38273R44 296,38