33 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV20K1812801NIR1

DigiKey Part Number
118-ZV20K1812801NIR1TR-ND - Tape & Reel (TR)
118-ZV20K1812801NIR1CT-ND - Cut Tape (CT)
118-ZV20K1812801NIR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV20K1812801NIR1
Description
VARISTOR 33V 800A 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
800 A
Energy
3J
Number of Circuits
1
Capacitance @ Frequency
3000 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1812 (4532 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 748
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,91000R9,91
10R6,97400R69,74
25R6,23760R155,94
100R5,43270R543,27
250R5,04792R1 261,98
500R4,81602R2 408,01
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R4,62496R4 624,96
2 000R4,46793R8 935,86
3 000R4,38926R13 167,78
5 000R4,30209R21 510,45
7 000R4,25115R29 758,05
10 000R4,20213R42 021,30
Manufacturers Standard Package