Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

591FD004690DGR | |
|---|---|
DigiKey Part Number | 863-591FD004690DGR-ND |
Manufacturer | |
Manufacturer Product Number | 591FD004690DGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Customer Reference | |
Detailed Description | 508.8875 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R238,62000 | R238,62 |
| 10 | R207,32800 | R2 073,28 |
| 25 | R196,08920 | R4 902,23 |
| 50 | R187,99980 | R9 399,99 |
| 100 | R180,25310 | R18 025,31 |
| 250 | R170,51220 | R42 628,05 |
| 500 | R166,14956 | R83 074,78 |


