590KD106M250DGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: R131,24000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: R131,24000
Datasheet
New at DigiKey
106.25 MHz XO (Standard) CML Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

590KD106M250DGR

DigiKey Part Number
863-590KD106M250DGR-ND
Manufacturer
Manufacturer Product Number
590KD106M250DGR
Description
DIFFERENTIAL/SINGLE-ENDED; SINGL
Customer Reference
Detailed Description
106.25 MHz XO (Standard) CML Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CML
Voltage - Supply
1.8V
Frequency Stability
±7ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
110mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
75mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in ZAR
Strip
QuantityUnit PriceExt Price
1R131,24000R131,24
10R114,11600R1 141,16
25R107,92880R2 698,22
50R103,46900R5 173,45
100R99,19740R9 919,74
250R93,82748R23 456,87
500R89,96256R44 981,28
1 000R86,26216R86 262,16
Manufacturers Standard Package