Parametric Equivalent
Parametric Equivalent

590CC26M9730DG | |
|---|---|
DigiKey Part Number | 863-590CC26M9730DG-ND |
Manufacturer | |
Manufacturer Product Number | 590CC26M9730DG |
Description | XTAL OSC XO 26.9730MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 26.973 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 90mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R131,24000 | R131,24 |
| 10 | R114,11600 | R1 141,16 |
| 25 | R107,92880 | R2 698,22 |
| 50 | R103,46900 | R5 173,45 |
| 100 | R99,19740 | R9 919,74 |
| 250 | R93,82748 | R23 456,87 |
| 500 | R89,96256 | R44 981,28 |
| 1 000 | R86,26216 | R86 262,16 |


