Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590CA140M000DG | |
|---|---|
DigiKey Part Number | 863-590CA140M000DG-ND |
Manufacturer | |
Manufacturer Product Number | 590CA140M000DG |
Description | XTAL OSC XO 140.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 140 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 90mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R137,62000 | R137,62 |
| 10 | R119,62800 | R1 196,28 |
| 25 | R113,13800 | R2 828,45 |
| 50 | R108,46300 | R5 423,15 |
| 100 | R103,98650 | R10 398,65 |
| 250 | R98,35584 | R24 588,96 |
| 500 | R94,30540 | R47 152,70 |
| 1 000 | R90,42686 | R90 426,86 |



