Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

564DAAA002510BCG | |
|---|---|
DigiKey Part Number | 863-564DAAA002510BCGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 564DAAA002510BCG |
Description | DIFFERENTIAL/SINGLE-ENDED; ANY F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.25 GHz XO (Standard) CML Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CML | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 130mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 73mA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | R766,54800 | R38 327,40 |
| 100 | R744,61880 | R74 461,88 |
| 150 | R733,64027 | R110 046,04 |


