564DAAA002508BCG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: R658,50840
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: R658,50708
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: R721,47032
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: R766,54800
Datasheet
New at DigiKey
Image for 564DAAA002508BCG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

564DAAA002508BCG

DigiKey Part Number
863-564DAAA002508BCGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
564DAAA002508BCG
Description
DIFFERENTIAL/SINGLE-ENDED; ANY F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.25 GHz XO (Standard) CML Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CML
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
130mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
73mA (Typ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50R766,54800R38 327,40
100R744,61880R74 461,88
150R733,64027R110 046,04
Manufacturers Standard Package