Parametric Equivalent
Parametric Equivalent

511RCA24M0000BAG | |
|---|---|
DigiKey Part Number | 863-511RCA24M0000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 511RCA24M0000BAG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS, Dual (In-Phase) Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS, Dual (In-Phase) | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R103,85000 | R103,85 |
| 10 | R90,18700 | R901,87 |
| 25 | R85,29720 | R2 132,43 |
| 50 | R81,77160 | R4 088,58 |
| 100 | R78,39400 | R7 839,40 |
| 250 | R74,14596 | R18 536,49 |
| 500 | R71,09000 | R35 545,00 |
| 1 000 | R68,16291 | R68 162,91 |
| 2 500 | R65,11550 | R162 788,75 |


