511FBA132M000BAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: R103,85000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: R103,85000
Datasheet
New at DigiKey
132 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511FBA132M000BAG

DigiKey Part Number
863-511FBA132M000BAG-ND
Manufacturer
Manufacturer Product Number
511FBA132M000BAG
Description
XTAL OSC XO 132.0000MHZ LVDS SMD
Customer Reference
Detailed Description
132 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in ZAR
Strip
QuantityUnit PriceExt Price
1R103,85000R103,85
10R90,18700R901,87
25R85,29720R2 132,43
50R81,77160R4 088,58
100R78,39400R7 839,40
250R74,14596R18 536,49
500R71,09000R35 545,00
1 000R68,16291R68 162,91
2 500R65,11550R162 788,75
Manufacturers Standard Package