Parametric Equivalent
Parametric Equivalent

510RBA125M000AAG | |
|---|---|
DigiKey Part Number | 863-510RBA125M000AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510RBA125M000AAG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS, Dual (In-Phase) Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS, Dual (In-Phase) | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R118,30000 | R118,30 |
| 10 | R102,75600 | R1 027,56 |
| 25 | R97,17400 | R2 429,35 |
| 50 | R93,16140 | R4 658,07 |
| 100 | R89,31490 | R8 931,49 |
| 250 | R84,47708 | R21 119,27 |
| 500 | R80,99662 | R40 498,31 |
| 1 000 | R77,66355 | R77 663,55 |


