Parametric Equivalent
Parametric Equivalent

510GCA4M06800BAGR | |
|---|---|
DigiKey Part Number | 863-510GCA4M06800BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510GCA4M06800BAGR |
Description | XTAL OSC XO 4.0680MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 4.068 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R83,85000 | R83,85 |
| 10 | R72,91300 | R729,13 |
| 25 | R68,95000 | R1 723,75 |
| 50 | R66,10020 | R3 305,01 |
| 100 | R63,36960 | R6 336,96 |
| 250 | R59,93380 | R14 983,45 |
| 500 | R57,46196 | R28 730,98 |
| 1 000 | R55,09443 | R55 094,43 |
| 2 500 | R52,11814 | R130 295,35 |


