510CBA33M0000AAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: R92,09000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: R92,09000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: R92,09000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: R92,09000
Datasheet
New at DigiKey
33 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CBA33M0000AAG

DigiKey Part Number
863-510CBA33M0000AAG-ND
Manufacturer
Manufacturer Product Number
510CBA33M0000AAG
Description
XTAL OSC XO 33.0000MHZ CMOS SMD
Customer Reference
Detailed Description
33 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in ZAR
Strip
QuantityUnit PriceExt Price
1R92,09000R92,09
10R80,03700R800,37
25R75,69200R1 892,30
50R72,56300R3 628,15
100R69,56350R6 956,35
250R65,79372R16 448,43
500R63,08088R31 540,44
1 000R60,48281R60 482,81
2 500R57,21634R143 040,85
Manufacturers Standard Package