Z0603C600APMST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 69 140
Unit Price: R1,73000
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 687 851
Unit Price: R1,73000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 131 535
Unit Price: R3,12000
Datasheet

Parametric Equivalent


Max Echo
In Stock: 7 239
Unit Price: R1,73000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: R0,28382
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 115 235
Unit Price: R1,73000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 19 718
Unit Price: R2,60000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: R0,21346
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 46
Unit Price: R1,73000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 46 319
Unit Price: R1,73000
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: R0,30804
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0603C600APMST

DigiKey Part Number
399-Z0603C600APMSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z0603C600APMST
Description
FERRITE BEAD 60 OHM 0603 1LN
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
40mOhm
Ratings
-
Operating Temperature
-55°C ~ 85°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes