Image for SI-B8VZ91B2CUS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-B8VZ91B2CUS

DigiKey Part Number
1510-2481-ND
Manufacturer
Manufacturer Product Number
SI-B8VZ91B2CUS
Description
LED MOD LT-VB24F LNR STRP 3000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LT-VB24F White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
2.24A
Manufacturer
Samsung Semiconductor, Inc.
Temperature - Test
65°C
Series
Voltage - Forward (Vf) (Typ)
48.8V
Packaging
Tray
Lumens/Watt @ Current - Test
132 lm/W
Part Status
Obsolete
Current - Max
3.24A
Type
LED Module
CRI (Color Rendering Index)
80
Color
White, Warm
Size / Dimension
1200.00mm L x 39.80mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
5.50mm
Configuration
Linear Light Strip
Lens Type
Flat
Luminous Flux @ Current/Temperature
14428lm (12985lm ~ 15870lm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI-B8V923B20WWSamsung Semiconductor, Inc.591510-SI-B8V923B20WW-NDR425,22000Similar
In-Stock: 140
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R417,70000R417,70
10R334,38600R3 343,86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.