
SI-B8V923B20WW | |
|---|---|
DigiKey Part Number | 1510-SI-B8V923B20WW-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8V923B20WW |
Description | LED MOD V GEN3 WH LNR STR 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module V Gen3 White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 65°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 45V |
Series | Lumens/Watt @ Current - Test 167 lm/W |
Packaging Tray | Current - Max 2.02A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 118° |
Color White, Warm | Size / Dimension 1120.00mm L x 39.80mm W |
CCT (K) 3000K | Height 3.70mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 15140lm (Typ) | Base Product Number |
Current - Test 2.02A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R425,22000 | R425,22 |

