Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL03Z105MQR6PNC | |
|---|---|
DigiKey Part Number | 1276-CL03Z105MQR6PNCTR-ND - Tape & Reel (TR) 1276-CL03Z105MQR6PNCCT-ND - Cut Tape (CT) 1276-CL03Z105MQR6PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03Z105MQR6PNC |
Description | 0201/0603,1UF,X7T,6.3V,20% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X7T 0201 (0603 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | R0,74386 | R37 193,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |



