KAM03CT70J105MH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: R4,20000

Parametric Equivalent


Murata Electronics
In Stock: 753
Unit Price: R2,52000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R0,40621
Datasheet
1 µF ±20% 6.3V Ceramic Capacitor X7T 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM03CT70J105MH

DigiKey Part Number
478-KAM03CT70J105MHTR-ND - Tape & Reel (TR)
478-KAM03CT70J105MHCT-ND - Cut Tape (CT)
478-KAM03CT70J105MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM03CT70J105MH
Description
CAP CER 1UF 6.3V X7T 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X7T 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,70783R10 617,45
30 000R0,67495R20 248,50
45 000R0,65610R29 524,50
75 000R0,64727R48 545,25
105 000R0,60565R63 593,25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1R3,86000R3,86
10R2,18500R21,85
50R1,56280R78,14
100R1,39640R139,64
500R1,25762R628,81
1 000R1,16267R1 162,67
2 500R1,03573R2 589,33
5 000R0,96509R4 825,45
Digi-Reel®
QuantityUnit PriceExt Price
1R3,86000R3,86
10R2,18500R21,85
50R1,56280R78,14
100R1,37290R137,29
500R1,05362R526,81
1 000R0,95548R955,48
2 500R0,85190R2 129,75
5 000R0,75285R3 764,25
* All Digi-Reel orders will add a R92,00 reeling fee.