CL03A474MR3NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 2 205 274
Unit Price: R2,02000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 72 450
Unit Price: R2,02000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 43 185
Unit Price: R2,52000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 113 791
Unit Price: R2,52000
Datasheet

Direct


Taiyo Yuden
In Stock: 1 625 656
Unit Price: R4,54000
Datasheet

Upgrade


TDK
In Stock: 79 279
Unit Price: R2,69000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: R0,08464
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16 522
Unit Price: R1,68000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: R0,11093
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 12 318
Unit Price: R8,74000
Datasheet
0.47 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A474MR3NNNC

DigiKey Part Number
1276-1339-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL03A474MR3NNNC
Description
CAP CER 0.47UF 4V X5R 0201
Customer Reference
Detailed Description
0.47 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03A474MR3NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types