0.47 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
0201 (MK063)
TAIYO YUDEN MLCCs

AMK063BJ474MP-F

DigiKey Part Number
587-2147-2-ND - Tape & Reel (TR)
587-2147-1-ND - Cut Tape (CT)
587-2147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK063BJ474MP-F
Description
CAP CER 0.47UF 4V X5R 0201
Customer Reference
Detailed Description
0.47 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AMK063BJ474MP-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 625 656
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,54000R4,54
10R2,65500R26,55
50R1,91900R95,95
100R1,69380R169,38
500R1,31440R657,20
1 000R1,19745R1 197,45
2 500R1,07398R2 684,95
5 000R0,99960R4 998,00
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,90780R13 617,00
30 000R0,86287R25 886,10
45 000R0,84037R37 816,65
75 000R0,81543R61 157,25
105 000R0,80085R84 089,25
150 000R0,78682R118 023,00
Manufacturers Standard Package