MCR01MRTJ391 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 7 095
Unit Price: R0,09000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: R0,00340
Datasheet

Upgrade


Panasonic Industry
In Stock: 172 672
Unit Price: R0,09000
Datasheet

Upgrade


Panasonic Industry
In Stock: 16 809
Unit Price: R0,09000
Datasheet

Upgrade


YAGEO
In Stock: 3
Unit Price: R0,09000
Datasheet

Upgrade


YAGEO
In Stock: 620 044
Unit Price: R0,09000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: R0,00485
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: R0,00386
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 29 850
Unit Price: R0,09000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 203 145
Unit Price: R0,09000
Datasheet

Similar


Vishay Dale
In Stock: 54 016
Unit Price: R0,09000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: R0,01638
Datasheet
390 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MRTJ391

DigiKey Part Number
RHM390CETR-ND - Tape & Reel (TR)
RHM390CECT-ND - Cut Tape (CT)
RHM390CEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01MRTJ391
Description
RES SMD 390 OHM 5% 1/16W 0402
Customer Reference
Detailed Description
390 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MRTJ391 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,03670R367,00
Manufacturers Standard Package