BA09FP-E2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1 804
Unit Price: R18,20000
Datasheet

Similar


Texas Instruments
In Stock: 4 062
Unit Price: R10,05000
Datasheet
BA17818FP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA17818FP-E2
TO-252
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA09FP-E2

DigiKey Part Number
BA09FP-E2TR-ND - Tape & Reel (TR)
BA09FP-E2CT-ND - Cut Tape (CT)
BA09FP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA09FP-E2
Description
IC REG LINEAR 9V 1A TO252
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.5 mA
Current - Supply (Max)
5 mA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026/03/31
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R28,42000R28,42
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R14,32680R28 653,60
4 000R13,99125R55 965,00
6 000R13,82319R82 939,14
10 000R13,63693R136 369,30
Manufacturers Standard Package