RB098BM-40FNSTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RB098BM-40FNSTL
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA7809FP-E2

DigiKey Part Number
BA7809FP-E2TR-ND - Tape & Reel (TR)
BA7809FP-E2CT-ND - Cut Tape (CT)
BA7809FP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA7809FP-E2
Description
IC REG LINEAR 9V 1A TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
BA7809FP-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
8 mA
Current - Supply (Max)
800 µA
PSRR
64dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 804
Check for Additional Incoming Stock
Last Time Buy Date: 2026/03/31
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R18,20000R18,20
10R13,15300R131,53
25R11,87440R296,86
100R10,47430R1 047,43
250R9,80464R2 451,16
500R9,40152R4 700,76
1 000R9,06948R9 069,48
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R8,79636R17 592,72
4 000R8,57155R34 286,20
6 000R8,45898R50 753,88
10 000R8,33422R83 342,20
14 000R8,26131R115 658,34
20 000R8,19122R163 824,40
Manufacturers Standard Package