
LM185BH | |
|---|---|
DigiKey Part Number | LM185BH-ND |
Manufacturer | |
Manufacturer Product Number | LM185BH |
Description | IC VREF SHUNT ADJ 1% TO99-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 5.3 VV ±1% 20 mA TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM185BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 5.3 V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 45 µA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R271,85797 | R271 857,97 |



