NCP699SN31T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6 883
Unit Price: R2,35000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: R8,99333
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: R8,99333
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: R18,82000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: R8,99333
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP699SN31T1G

DigiKey Part Number
NCP699SN31T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP699SN31T1G
Description
IC REG LINEAR 3.1V 150MA 5-TSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP699SN31T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 150mA
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
55dB ~ 50dB (120Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 700 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 700In Stock
Ships from Flip Electronics