Parametric Equivalent
Parametric Equivalent



S-1333C31-M5T1U3 | |
|---|---|
DigiKey Part Number | 1662-3082-2-ND - Tape & Reel (TR) 1662-3082-1-ND - Cut Tape (CT) 1662-3082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1333C31-M5T1U3 |
Description | IC REG LINEAR 3.1V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 38 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Overcurrent, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,82000 | R18,82 |
| 10 | R13,59400 | R135,94 |
| 25 | R12,29400 | R307,35 |
| 100 | R10,85370 | R1 085,37 |
| 250 | R10,16776 | R2 541,94 |
| 500 | R9,75438 | R4 877,19 |
| 1 000 | R9,41394 | R9 413,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R8,99333 | R26 979,99 |


