



SLG46583V | |
|---|---|
DigiKey Part Number | 1695-SLG46583VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG46583V |
Description | IC CPLD 4MC 20STQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | OTP | |
Voltage Supply - Internal | 2.3V ~ 5.5V | |
Number of Macrocells | 4 | |
Number of I/O | 9 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN | |
Supplier Device Package | 20-STQFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R13,62692 | R40 880,76 |
| 6 000 | R13,33566 | R80 013,96 |
| 9 000 | R13,18985 | R118 708,65 |


