GreenPAK Programmable Mixed-Signal Matrix SLG46583 GreenPAK™ CMIC (Configurable Mixed-Signal Integrated Circuit) Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GreenPAK Programmable Mixed-Signal Matrix SLG46583 GreenPAK™ CMIC (Configurable Mixed-Signal Integrated Circuit) Embedded Evaluation Board
GreenPAK Configurable Mixed signal IC Introduction
GreenPAK Platform for Custom Mixed-signal IC Development

SLG46583V-DIP

DigiKey Part Number
SLG46583V-DIP-ND
Manufacturer
Manufacturer Product Number
SLG46583V-DIP
Description
20-PIN DIP PROTO BOARD SLG46583
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
GreenPAK Programmable Mixed-Signal Matrix SLG46583 GreenPAK™ CMIC (Configurable Mixed-Signal Integrated Circuit) Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
SLG46583V-DIP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Bulk
Part Status
Active
Type
CMIC (Configurable Mixed-Signal Integrated Circuit)
Platform
GreenPAK Programmable Mixed-Signal Matrix
Contents
Board(s)
Utilized IC / Part
SLG46583
Interconnect System
-
Suggested Programming Environment
GreenPAK Designer
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R162,33000R162,33
5R140,01000R700,05
10R132,04600R1 320,46
25R122,79000R3 069,75
50R116,65000R5 832,50
100R111,15010R11 115,01
250R104,74940R26 187,35
500R100,48658R50 243,29
1 000R96,66467R96 664,67
Manufacturers Standard Package