2309NZ-1HPGG8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 159
Unit Price: R86,71000
Datasheet
Clock Fanout Buffer (Distribution) IC 1:9 133.33 MHz 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2309NZ-1HPGG8

DigiKey Part Number
2309NZ-1HPGG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2309NZ-1HPGG8
Description
IC CLK BUF 1:9 133.33MHZ 16TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:9 133.33 MHz 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/No
Input
LVTTL
Output
LVTTL
Frequency - Max
133.33 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R44,83327R112 083,18
Manufacturers Standard Package