Clock Fanout Buffer (Distribution) IC 1:9 133.33 MHz 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2309NZ-1HPGG

DigiKey Part Number
800-3300-5-ND
Manufacturer
Manufacturer Product Number
2309NZ-1HPGG
Description
IC CLK BUF 1:9 133.33MHZ 16TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:9 133.33 MHz 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/No
Input
LVTTL
Output
LVTTL
Frequency - Max
133.33 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R86,71000R86,71
10R63,63700R636,37
96R52,29198R5 020,03
192R50,07417R9 614,24
288R48,96906R14 103,09
576R47,35490R27 276,42
1 056R46,18411R48 770,42
2 592R44,78344R116 078,68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.