Parametric Equivalent

CO4305S-24.000-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-CO4305S-24.000-EXT-TR-ND - Tape & Reel (TR) 2151-CO4305S-24.000-EXT-TRCT-ND - Cut Tape (CT) 2151-CO4305S-24.000-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO4305S-24.000-EXT-TR |
Description | XTAL OSC XO 24.0000MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,32000 | R18,32 |
| 10 | R15,86300 | R158,63 |
| 25 | R15,00280 | R375,07 |
| 50 | R14,38420 | R719,21 |
| 100 | R13,78940 | R1 378,94 |
| 250 | R13,03992 | R3 259,98 |
| 500 | R12,50050 | R6 250,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R11,98360 | R11 983,60 |
| 2 000 | R11,48831 | R22 976,62 |
| 3 000 | R11,20838 | R33 625,14 |
| 5 000 | R10,86543 | R54 327,15 |
| 7 000 | R10,64550 | R74 518,50 |
| 10 000 | R10,41722 | R104 172,20 |
| 12 000 | R10,30249 | R123 629,88 |


