CO4305-24.000-EXT-T-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: R18,32000
Datasheet
24 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO4305-24.000-EXT-T-TR

DigiKey Part Number
2151-CO4305-24.000-EXT-T-TR-ND - Tape & Reel (TR)
2151-CO4305-24.000-EXT-T-TRCT-ND - Cut Tape (CT)
2151-CO4305-24.000-EXT-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CO4305-24.000-EXT-T-TR
Description
XTAL OSC XO 24MHZ 3.3V HCMOS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R18,82000R18,82
10R16,43400R164,34
25R15,53360R388,34
50R14,89180R744,59
100R14,27670R1 427,67
250R13,50100R3 375,25
500R12,94278R6 471,39
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R12,40757R12 407,57
2 000R11,89488R23 789,76
3 000R11,60507R34 815,21
5 000R11,25004R56 250,20
7 000R11,02230R77 156,10
10 000R10,78598R107 859,80
Manufacturers Standard Package