R422006020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 0
Unit Price: R19 069,52000

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: R5 073,46000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: R8 576,59000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: R15 812,73000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: R14 909,35000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: R13 172,49000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 1
Unit Price: R6 697,91000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: R10 724,98000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: R7 936,03000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: R9 177,17000
Datasheet
RF Attenuators 6dB 0 Hz ~ 6 GHz 50 Ohms 50W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R422006020

DigiKey Part Number
2201-R422006020-ND
Manufacturer
Manufacturer Product Number
R422006020
Description
ATTENUATOR : N 6DB 6GHZ 50W 50 O
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 6 GHz 50 Ohms 50W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
50W
Impedance
50 Ohms
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R16 394,65000R16 394,65
Manufacturers Standard Package