
PE7580-6 | |
|---|---|
DigiKey Part Number | 6099-PE7580-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7580-6 |
Description | 6 DB FIXED ATTENUATOR, N MALE TO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 10 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6 697,91000 | R6 697,91 |
| 10 | R5 694,43900 | R56 944,39 |
| 25 | R5 550,56960 | R138 764,24 |

