PA2083.700NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 565
Unit Price: R28,90000
Datasheet
70 nH Shielded Inductor 27 A 0.6mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2083.700NLT

DigiKey Part Number
PA2083.700NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA2083.700NLT
Description
FIXED IND 70NH 27A 0.6 MOHM SMD
Customer Reference
Detailed Description
70 nH Shielded Inductor 27 A 0.6mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA2083.700NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
93A
Shielding
Shielded
DC Resistance (DCR)
0.6mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.291" W (7.60mm x 7.40mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.