70 nH Unshielded Drum Core, Wirewound Inductor 49 A 0.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP0807R1-R07-R

DigiKey Part Number
283-FP0807R1-R07-RTR-ND - Tape & Reel (TR)
283-FP0807R1-R07-RCT-ND - Cut Tape (CT)
283-FP0807R1-R07-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP0807R1-R07-R
Description
FIXED IND 70NH 49A 0.5 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
70 nH Unshielded Drum Core, Wirewound Inductor 49 A 0.5mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
108A
Shielding
Unshielded
DC Resistance (DCR)
0.5mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.291" W (7.60mm x 7.40mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 565
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R28,90000R28,90
10R23,76100R237,61
100R19,53470R1 953,47
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600R19,21033R11 526,20
1 200R18,11653R21 739,84
1 800R17,50659R31 511,86
3 000R16,76804R50 304,12
4 200R16,29920R68 456,64
6 000R15,83777R95 026,62
Manufacturers Standard Package