2856689 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 10
Unit Price: R5 013,47000
Datasheet
Surge Protection Device (SPD) MCOV 4 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2856689

DigiKey Part Number
277-7043-ND
Manufacturer
Manufacturer Product Number
2856689
Description
SPD TYPE2 4POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) MCOV 4 Pole
Datasheet
 Datasheet
EDA/CAD Models
2856689 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Type
Type 2
Form
Base + Module
Number of Poles
4
Voltage - Continuous Operating (Max) (MCOV)
-
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
40 kA
Voltage - Protection Level (VP) (2416)
1.75 kV
Operating Temperature
-40°C ~ 80°C
Features
-
Mounting Type
DIN Rail
Approval Agency
cUL, cULus, GOST, KEMA-KEUR, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026/07/30
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R10 636,93000R10 636,93
Manufacturers Standard Package