New at DigiKey
Surge Protection Device (SPD) 335VAC MCOV 3 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1466604

DigiKey Part Number
277-1466604-ND
Manufacturer
Manufacturer Product Number
1466604
Description
SURGE VOLT ARRESTER 4-CHANNEL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 335VAC MCOV 3 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Type 2
Form
Base + Module
Number of Poles
3
Voltage - Continuous Operating (Max) (MCOV)
335VAC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
40 kA
Current - Short Circuit Rating (SCCR)
50 kA
Voltage - Protection Level (VP) (2416)
1.7 kV
Operating Temperature
-40°C ~ 85°C
Features
Remote Signaling Contacts, Visual Life Indicator
Mounting Type
DIN Rail
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R5 013,47000R5 013,47
Manufacturers Standard Package